UMW 1N4007(M7)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | 1N4007(M7) |
| LCSC Part # | C2988638 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 0.8A SMA(DO-214AC) |
| Description | Diode 1kV 0.8A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | UMW | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
141,600 
141,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0079 | $ 0.79 |
1,000+ | $ 0.0061 | $ 6.10 |
4,000+ | $ 0.0049 | $ 19.60 |
10,000+ | $ 0.0043 | $ 43.00 |
50,000+ | $ 0.0038 | $ 190.00 |
100,000+ | $ 0.0035 | $ 350.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$