YFW MBR60200PT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR60200PT |
| LCSC Part # | C2988035 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-247 |
| Description | 450A 200V 1 Pair Common Cathode 750mV 60A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
3,823 
3,823
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4077 | $ 1.41 |
10+ | $ 1.1891 | $ 11.89 |
30+ | $ 0.9054 | $ 27.16 |
90+ | $ 0.769 | $ 69.21 |
510+ | $ 0.7085 | $ 361.34 |
1,200+ | $ 0.6822 | $ 818.64 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$