TOSHIBA TLP187(V4-TPL,E
| Manufacturer | |
| MPN | TLP187(V4-TPL,E |
| LCSC Part # | C2987974 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 15us@10mA,100Ω | |
| Output Current | 150mA | |
| Rise time | 40us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 1.2V@100mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.25V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Darlington output structure | |
| Operating Temperature | -55℃~+110℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLP187 is a photocoupler that consists of an infrared LED optically coupled to a darlington transistor. Housed in a SO6 package, it has a high noise immunity and a high insulation. With the high breakdown voltage between the collector and emitter, TLP187 is suitable in applications such as 100 VDC output modules of programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 300 V (min)
- Current transfer ratio: 1000% (min)
- Isolation voltage: 3750 Vrms (min)
- Operation temperature range: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
AI Translation
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
- Home Electric Appliances
In-Stock: 5,233
5,233 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5472 | $ 0.55 |
| 10+ | $ 0.4365 | $ 4.37 |
| 30+ | $ 0.3893 | $ 11.68 |
| 100+ | $ 0.3306 | $ 33.06 |
| 500+ | $ 0.259 | $ 129.50 |
| 1,000+ | $ 0.2427 | $ 242.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 15us@10mA,100Ω | |
| Output Current | 150mA | |
| Rise time | 40us@10mA,100Ω | |
| Vce Saturation(VCE(sat)) | 1.2V@100mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.25V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Darlington output structure | |
| Operating Temperature | -55℃~+110℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLP187 is a photocoupler that consists of an infrared LED optically coupled to a darlington transistor. Housed in a SO6 package, it has a high noise immunity and a high insulation. With the high breakdown voltage between the collector and emitter, TLP187 is suitable in applications such as 100 VDC output modules of programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 300 V (min)
- Current transfer ratio: 1000% (min)
- Isolation voltage: 3750 Vrms (min)
- Operation temperature range: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
AI Translation
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
- Home Electric Appliances
C2987974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



