POWER INTEGRATIONS TNY287PG
| Manufacturer | |
| MPN | TNY287PG |
| LCSC Part # | C2987732 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Energy-Efficient, Off-Line Switcher with Line Compensated Overload Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 124kHz~140kHz | |
| Voltage - Breakdown | 725V | |
| Features | Adjustable current limiting;EMI optimization (spread spectrum);Light load efficient mode;Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 67% | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, it uses a simple ON/OFF control to regulate the output voltage.
Features
AI Translation
- 725 V rated MOSFET
- Increases BV de-rating margin
- Line compensated overload power – no additional components
- Dramatically reduces max overload variation over universal input voltage range
- ±5% turn on UV threshold: line voltage sense with single external resistor
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power or, in open frame applications, maximum continuous power
- Lower current limit improves efficiency in enclosed adapters/ chargers
- Allows optimum TinySwitch-4 choice by swapping devices with no other circuit redesign
- Tight I2f parameter tolerance reduces system cost
- Maximizes MOSFET and magnetics utilization
- ON-time extension – extends low-line regulation range/hold-up time to reduce input bulk capacitance
- Self-biased: no bias winding or bias components
- Frequency jittering reduces EMI filter costs
- Pin-out simplifies heat sinking to the PCB
- SOURCE pins are electrically quiet for low EMI
- Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
- Auto-restart delivers <3% of maximum power in short-circuit and open loop fault conditions
- Output overvoltage shutdown with optional Zener
- Fast AC reset with optional UV external resistor
- Very low component count enhances reliability and enables single-sided printed circuit board layout
- High bandwidth provides fast turn-on with no overshoot and excellent transient load response
- Extended creepage between DRAIN and all other pins improves field reliability
- Easily meets all global energy efficiency regulations
- No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding
- ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory CEC regulations and EuP standby requirements
Applications
AI Translation
- PC Standby and other auxiliary supplies
- DVD/PVR and other low power set top decoders
- Supplies for appliances, industrial systems, metering, etc
- Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1401 | $ 1.14 |
| 10+ | $ 0.9319 | $ 9.32 |
| 50+ | $ 0.7758 | $ 38.79 |
| 100+ | $ 0.6733 | $ 67.33 |
| 500+ | $ 0.6115 | $ 305.75 |
| 1,000+ | $ 0.579 | $ 579.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 124kHz~140kHz | |
| Voltage - Breakdown | 725V | |
| Features | Adjustable current limiting;EMI optimization (spread spectrum);Light load efficient mode;Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 67% | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, it uses a simple ON/OFF control to regulate the output voltage.
Features
AI Translation
- 725 V rated MOSFET
- Increases BV de-rating margin
- Line compensated overload power – no additional components
- Dramatically reduces max overload variation over universal input voltage range
- ±5% turn on UV threshold: line voltage sense with single external resistor
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power or, in open frame applications, maximum continuous power
- Lower current limit improves efficiency in enclosed adapters/ chargers
- Allows optimum TinySwitch-4 choice by swapping devices with no other circuit redesign
- Tight I2f parameter tolerance reduces system cost
- Maximizes MOSFET and magnetics utilization
- ON-time extension – extends low-line regulation range/hold-up time to reduce input bulk capacitance
- Self-biased: no bias winding or bias components
- Frequency jittering reduces EMI filter costs
- Pin-out simplifies heat sinking to the PCB
- SOURCE pins are electrically quiet for low EMI
- Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
- Auto-restart delivers <3% of maximum power in short-circuit and open loop fault conditions
- Output overvoltage shutdown with optional Zener
- Fast AC reset with optional UV external resistor
- Very low component count enhances reliability and enables single-sided printed circuit board layout
- High bandwidth provides fast turn-on with no overshoot and excellent transient load response
- Extended creepage between DRAIN and all other pins improves field reliability
- Easily meets all global energy efficiency regulations
- No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding
- ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory CEC regulations and EuP standby requirements
Applications
AI Translation
- PC Standby and other auxiliary supplies
- DVD/PVR and other low power set top decoders
- Supplies for appliances, industrial systems, metering, etc
- Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.
C2987732 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



