LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805JR-7W30RL product image
  • RC0805JR-7W30RL thumbnail 1
  • RC0805JR-7W30RL thumbnail 2
  • RC0805JR-7W30RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805JR-7W30RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805JR-7W30RL
LCSC Part #
C2987680
Packaging
0805
Customer #
Key Attributes
RES 30Ω ±5% 250mW 0805
Datasheetpdf iconYAGEO RC0805JR-7W30RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0064$ 0.32
500+$ 0.0049$ 2.45
1,500+$ 0.0041$ 6.15
5,000+$ 0.0036$ 18.00
25,000+$ 0.0032$ 80.00
50,000+$ 0.003$ 150.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance30Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece