LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG8020 product image
  • EG8020 thumbnail 1
  • EG8020 thumbnail 2
  • EG8020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG8020RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG8020
LCSC Part #
C2987470
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Special-purpose chip for pure sine wave inverter
Datasheetpdf iconEG Micro EG8020
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8892$ 2.89
10+$ 2.4611$ 24.61
30+$ 2.1942$ 65.83
250+$ 1.9191$ 479.78
500+$ 1.7954$ 897.70
1,000+$ 1.7417$ 1741.70
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerEG Micro
PackagingLQFP-48(7x7)
FeaturesAdjustable current limiting;Overcurrent Protection;Operating status indication
Operating Temperature-45℃~+105℃

Introduction

AI Translation

This chip employs current-mode, center-aligned PWM modulation, designed specifically for inverter products. It integrates an SPWM sine wave generator, dead-time control circuit, multiple feedback and protection processing circuits, and a UART serial communication module. Using an LQFP48 package and combined with two external EG1160 high-voltage MOS gate driver ICs, it achieves high-precision output voltage with no-load waveform distortion less than 1.5% and full-load waveform distortion less than 3%, meeting industry waveform requirements. Built-in comprehensive protection features include DC bus overvoltage and undervoltage protection, AC output undervoltage protection, overload alarm and protection indication, overcurrent protection indication, over-temperature protection indication, and short-circuit protection indication. The integrated UART serial communication function allows users to configure parameters, perform reset operations, and read inverter operating status and related data via the serial port. Three-phase inverter configuration is supported: by outputting AC zero-crossing signals and inputting synchronization phase signals, optocoupler-isolated serial cascading enables the construction of a three-phase inverter with 120° phase differences.

Features

AI Translation
  • Current-mode, center-aligned PWM modulation; supports inductive and capacitive loads
  • SPWM carrier frequency 20KHz; suitable for high-power MOSFET and IGBT applications
  • Output voltage and current processed in real time each PWM cycle for precise tracking
  • Integrated synchronous zero-crossing signal output with configurable 0°/120° phase tracking; cascadable for three-phase inverter configuration
  • Multi-unit application support
  • Pin-configurable functions: H-bridge left/right arm swap control; 4 selectable dead-time settings: 300nS, 500nS, 1uS, 1.5uS; 2 selectable fixed sine wave frequencies: 50Hz, 60Hz; soft-start enable/disable
  • Inverter protection: DC bus overvoltage and undervoltage protection; AC output undervoltage protection; output overload protection; output overcurrent protection; PCB over-temperature and IGBT over-temperature protection; output short-circuit protection
  • Serial communication configurable parameters: 50Hz pure sine wave fixed frequency; 60Hz pure sine wave fixed frequency; AC output voltage; temperature protection threshold; rated power protection threshold; rated current protection threshold; fault reset
  • Serial communication readable parameters: AC output voltage; AC output frequency; AC output power; AC output current; AC output PF value; DC bus voltage; fault code

Applications

AI Translation
  • Single-phase pure sine wave inverter
  • Three-phase pure sine wave inverter
  • Uninterruptible power supply (UPS) system
  • Photovoltaic inverter
  • Wind power inverter