LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1612 product image
  • EG1612 thumbnail 1
  • EG1612 thumbnail 2
  • EG1612 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG1612RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG1612
LCSC Part #
C2987441
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
Pre-stage boost control chip for inverters, a dedicated chip with a built-in 260V high-voltage driver for push-pull and full-bridge circuits
Datasheetpdf iconEG Micro EG1612
In-Stock: 203
203 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6652$ 1.67
10+$ 1.5317$ 15.32
30+$ 1.4487$ 43.46
260+$ 1.364$ 354.64
520+$ 1.325$ 689.00
1,040+$ 1.3087$ 1361.05
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerEG Micro
PackagingQFN-32-EP(5x5)
FeaturesOvercurrent Protection;Operating status indication
Operating Temperature-45℃~+85℃

Introduction

AI Translation

The EG1612 is a dedicated control IC for inverter front-stage push-pull or full-bridge boost circuits. It integrates three high-voltage half-bridge drivers and provides battery undervoltage/overvoltage shutdown, undervoltage buzzer alert, and overcurrent shutdown protection. The IC outputs two-channel push-pull mode PWM signals at 40K~111KHz, and employs a shallow closed-loop voltage regulation mode for feedback, enabling maximum voltage clamping to prevent MOS transistor burnout caused by excessive no-load voltage. This also eliminates the need for output filter inductors on the transformer, reducing overall cost and PCB footprint.

Features

AI Translation
  • Dedicated to push-pull or full-bridge circuits for inverter front-stage boost
  • Integrated triple high-voltage 260V half-bridge drivers with ±1A drive capability
  • Output voltage feedback with under-closed-loop control
  • Adjustable operating frequency range: 40KHz~111KHz
  • PWM soft-start function with 1S soft-start time
  • 50% duty cycle output with 500nS dead time
  • Real-time voltage, current, and temperature feedback processing
  • Overvoltage, undervoltage, overcurrent, and overtemperature protection
  • UART serial communication support at 9600 baud rate
  • Supply voltage: +5V and +12V
  • Package: QFN32

Applications

AI Translation
  • Sine wave inverter
  • Electronic fish stunner
  • Inverter welding machine
  • Square wave inverter
  • Photovoltaic inverter