LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1203 product image
  • EG1203 thumbnail 1
  • EG1203 thumbnail 2
  • EG1203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG1203RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG1203
LCSC Part #
C2987440
Packaging
ESOP-8
Customer #
Key Attributes
Dual power supply voltage regulation chip
Datasheetpdf iconEG Micro EG1203
In-Stock: 1,525
1,525 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0947$ 0.47
50+$ 0.0752$ 3.76
150+$ 0.0654$ 9.81
500+$ 0.0581$ 29.05
3,000+$ 0.0518$ 155.40
6,000+$ 0.0489$ 293.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerEG Micro
PackagingESOP-8
Output Voltage3.3V;12V
Number of Outputs2
Operating Temperature-45℃~+125℃@(Ta)
Supply Current (Iq)3.5mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage36V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Introduction

AI Translation

The EG1203 integrates two linear power supplies, a power transistor for driving a buzzer or relay, and a protection transistor for overcurrent protection. The two linear power supplies provide 12V and 3.3V outputs respectively, each with a maximum output current of 100mA. Packaged in ESOP8.

Features

AI Translation
  • Dual linear power supply outputs: 12V and 3.3V
  • Maximum output current 100mA per channel
  • Low noise
  • High ripple rejection ratio
  • Thermal protection
  • Output short-circuit current limiting
  • Integrated overcurrent protection transistor
  • Integrated power transistor
  • Compatible with buzzer and relay driving

Applications

AI Translation
  • Drone
  • Vacuum cleaner
  • Motor controller
  • Electric vehicle controller
  • Linear regulated power supply
  • Sound card and computer motherboard