EG Micro EG1195S
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1195S |
| LCSC Part # | C2987438 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Enable Buck Switching Power Supply Control Chip |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃@(TA) | |
| Frequency - Switching | 120kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~120V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~13V | |
| Output Current | - | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃@(TA) | |
| Frequency - Switching | 120kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~120V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~13V | |
| Output Current | - | |
| Quiescent Current | 2mA |
Introduction
EG1195S is a wide input voltage range step-down DC-DC power management IC, integrating enable switch control, reference voltage, error amplifier, over-temperature protection, current limiting protection, and short-circuit protection. It is ideal for wide input voltage step-down applications. The EG1195S features enable control, which significantly reduces external components and is well-suited for battery-powered applications, offering excellent cost-effectiveness.
Features
- High cost-effectiveness
- Wide input voltage range: 10V to 120V
- Minimal external components
- Output current above 5A with external MOSFET
- Output short-circuit hiccup protection
- Thermal protection
- Cycle-by-cycle current limiting
- Flexible adjustable output voltage
- Package: ESOP8
Applications
- Instrumentation Power Supply
- EV Converter
- Motorcycle Converter
- Fast Charging Power Supply
- Non-Isolated DC-DC
- Inverter System
- Industrial Control System
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3126 | $ 1.56 |
| 50+ | $ 0.2472 | $ 12.36 |
| 150+ | $ 0.2192 | $ 32.88 |
| 500+ | $ 0.1842 | $ 92.10 |
| 2,500+ | $ 0.171 | $ 427.50 |
| 4,000+ | $ 0.1616 | $ 646.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃@(TA) | |
| Frequency - Switching | 120kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~120V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~13V | |
| Output Current | - | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+125℃@(TA) | |
| Frequency - Switching | 120kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 10V~120V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~13V | |
| Output Current | - | |
| Quiescent Current | 2mA |
Introduction
EG1195S is a wide input voltage range step-down DC-DC power management IC, integrating enable switch control, reference voltage, error amplifier, over-temperature protection, current limiting protection, and short-circuit protection. It is ideal for wide input voltage step-down applications. The EG1195S features enable control, which significantly reduces external components and is well-suited for battery-powered applications, offering excellent cost-effectiveness.
Features
- High cost-effectiveness
- Wide input voltage range: 10V to 120V
- Minimal external components
- Output current above 5A with external MOSFET
- Output short-circuit hiccup protection
- Thermal protection
- Cycle-by-cycle current limiting
- Flexible adjustable output voltage
- Package: ESOP8
Applications
- Instrumentation Power Supply
- EV Converter
- Motorcycle Converter
- Fast Charging Power Supply
- Non-Isolated DC-DC
- Inverter System
- Industrial Control System
C2987438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



