LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HT1621BM/TR product image
  • HT1621BM/TR thumbnail 1
  • HT1621BM/TR thumbnail 2
  • HT1621BM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI HT1621BM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
HT1621BM/TR
LCSC Part #
C2987283
Packaging
SSOP-48-300mil
Customer #
Key Attributes
2.4V~5.2V 32 Segment 3-Wire Serial Interface 60uA SSOP-48-300mil Display Drivers RoHS
Datasheetpdf iconHGSEMI HT1621BM/TR
In-Stock: 29,355
29,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2652$ 1.33
50+$ 0.2121$ 10.61
150+$ 0.1893$ 28.40
1,500+$ 0.1504$ 225.60
3,000+$ 0.1377$ 413.10
4,500+$ 0.1301$ 585.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerHGSEMI
PackagingSSOP-48-300mil
Voltage - Supply2.4V~5.2V
Frequency256kHz;32.768kHz
Operating Temperature-25℃~+75℃
Pd - Power Dissipation-
Display Configurations(bit)32x4 bit
Display Configurations(Segment)32 Segment
Quiescent Current0.1uA
Interface3-Wire Serial Interface
FeaturesBuilt-in oscillator
Current - Supply60uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

HT1621B is a peripheral device for expanding microcontroller I/O ports. Its display matrix is 32×4, making it a 128-dot memory-mapped multi-function LCD driver circuit. The software features of this device make it well suited for LCD display applications, including LCD modules and display subsystems. The interface between this device and the host controller requires only 3 or 4 ports. Power consumption can be reduced via the Power Down command.

Features

AI Translation
  • Operating voltage: 2.4V ~ 5.2V
  • Built-in 256kHz RC oscillator circuit
  • Supports external 32.768kHz crystal or 256kHz clock input
  • Supports 1/2 or 1/3 bias, 1/2, 1/3, or 1/4 duty cycle
  • Built-in Time base frequency source
  • Two buzzer frequency options (2kHz/4kHz)
  • Power down command for reduced power consumption
  • Built-in Time base and WDT watchdog circuit
  • Time base/WDT overflow output
  • 8 Time base/WDT clock sources
  • 32×4 LCD drive capability
  • 32×4-bit display RAM
  • 3-wire serial interface
  • Built-in LCD drive frequency
  • Software configurable
  • Data mode and command mode instructions
  • Supports R/W address auto-increment
  • Three data access modes
  • LCD voltage adjustable via VLCD pin; VLCD voltage must be less than or equal to VDD voltage