HGSEMI LM336Z-5.0
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | LM336Z-5.0 |
| LCSC Part # | C2987279 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | Precision 5.0V Zener diode |
| Description | 5V ±1% 4V~6V 10mA Adjustable TO-92 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,895 
2,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1504 | $ 0.75 |
50+ | $ 0.1192 | $ 5.96 |
150+ | $ 0.1058 | $ 15.87 |
1,000+ | $ 0.0854 | $ 85.40 |
2,000+ | $ 0.078 | $ 156.00 |
5,000+ | $ 0.0735 | $ 367.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$