HANSCHIP semiconductor HX24LC32BDRG
| Hersteller | HANSCHIP semiconductorAsian Brands |
| Herst.-Teilenr. | HX24LC32BDRG |
| LCSC-Nr. | C2987260 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | 32K-Bit I2C Interface Serial EEPROM |
| Datenblatt | HANSCHIP semiconductor HX24LC32BDRG |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | HANSCHIP semiconductor | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | HANSCHIP semiconductor | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Beschreibung
The HX24LC32B/64B provides 32768/65536 bits of serial EEPROM, organized as 4096/8192 words of 8 bits each. The device is optimized for a wide range of industrial and commercial applications where low power consumption and low voltage operation are essential. The HX24LC32B/64B is available in space-saving 8-pin DIP, 8-pin SOP, and 8-pin MSOP packages and is accessible via a two-wire serial interface.
Merkmale
- Wide voltage operation
- VCC = 1.8V to 5.5V
- Operating temperature: -40°C to +85°C
- Internal organization:
- HX24LC32B, 4096 × 8 (32K bit)
- HX24LC64B, 8192 × 8 (64K bit)
- Two-wire serial interface
- Schmitt trigger inputs with filtering for noise suppression
- Bidirectional data transfer protocol
- 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) compatible
- Write protect pin for hardware data protection
- 32-byte page (32K, 64K) write mode
- Partial page write allowed
- Self-timed write cycle (5 ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Package types: DIP-8, SOP-8, MSOP-8
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1457 | $ 0.73 |
| 50+ | $ 0.1167 | $ 5.84 |
| 150+ | $ 0.1022 | $ 15.33 |
| 500+ | $ 0.0913 | $ 45.65 |
| 2,500+ | $ 0.0753 | $ 188.25 |
| 5,000+ | $ 0.071 | $ 355.00 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | HANSCHIP semiconductor | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | HANSCHIP semiconductor | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Beschreibung
The HX24LC32B/64B provides 32768/65536 bits of serial EEPROM, organized as 4096/8192 words of 8 bits each. The device is optimized for a wide range of industrial and commercial applications where low power consumption and low voltage operation are essential. The HX24LC32B/64B is available in space-saving 8-pin DIP, 8-pin SOP, and 8-pin MSOP packages and is accessible via a two-wire serial interface.
Merkmale
- Wide voltage operation
- VCC = 1.8V to 5.5V
- Operating temperature: -40°C to +85°C
- Internal organization:
- HX24LC32B, 4096 × 8 (32K bit)
- HX24LC64B, 8192 × 8 (64K bit)
- Two-wire serial interface
- Schmitt trigger inputs with filtering for noise suppression
- Bidirectional data transfer protocol
- 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) compatible
- Write protect pin for hardware data protection
- 32-byte page (32K, 64K) write mode
- Partial page write allowed
- Self-timed write cycle (5 ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Package types: DIP-8, SOP-8, MSOP-8
C2987260 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| HX24C32DRG | HANSCHIP semiconductor | SOP-8 | 4,595 | $ 0.066 |
