TECH PUBLIC RCLAMP0504P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP0504P |
| LCSC Part # | C2987145 |
| Packaging | DFN1616-6 |
| Customer # | |
| Key Attributes | 5VWM 21VC DFN1616-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1616-6 | |
| Clamping Voltage | 21V | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.35pF(IO to I0)
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Protects one power line and four data lines
- Flow-through package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 4.5A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- USB 2.O and USB OTG
- Multi Media Card (MMC) Interfaces
- SD Card Interfaces
- MDDI Ports
- SIM Ports
- Key Pads
In-Stock: 5,065
5,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1046 | $ 0.52 |
| 50+ | $ 0.0834 | $ 4.17 |
| 150+ | $ 0.0727 | $ 10.91 |
| 500+ | $ 0.0647 | $ 32.35 |
| 3,000+ | $ 0.0511 | $ 153.30 |
| 6,000+ | $ 0.0479 | $ 287.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1616-6 | |
| Clamping Voltage | 21V | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.35pF(IO to I0)
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Protects one power line and four data lines
- Flow-through package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 4.5A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- USB 2.O and USB OTG
- Multi Media Card (MMC) Interfaces
- SD Card Interfaces
- MDDI Ports
- SIM Ports
- Key Pads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



