TECH PUBLIC TP3USB31Q10
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP3USB31Q10 |
| LCSC Part # | C2987071 |
| Packaging | UTQFN-10L(1.4x1.8) |
| Customer # | |
| Key Attributes | LOW-POWER, TWO-PORT, HIGH-SPEED, USB2.0 (480Mbps) DPDT ANALOG SWITCH |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | UTQFN-10L(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5V | |
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | UTQFN-10L(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
Introduction
The TP3USB31 is a Low-Power, Two-Port, High-Speed, USB2.0(480Mbps) double-pole double-throw (DPDT) Analog Switch featuring an On-Resistance of 4.5Ω at VCC = 3V and a Low On Capacitance 3.7pF Typical. The TP3USB31 is compatible with the requirements of USB2.0 and the wide bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. Break-before-make function for both parts eliminates signal disruption during switching from preventing both switches being enabled simultaneously. The TP3USB31 contains special circuitry on the switch 1/O pins for applications where the Vcc supply is powered-off (vcc = 0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the Sel pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers. The TP3USB31 is available in TQFN10 (1.8x1.4) and MSOP10 packages.
Features
- Cell phone, PDAs, Digital camera, Notebook, LCD Monitor, TV, SET-TOP BOX
Applications
- Cell phone
- PDAs
- Digital camera
- Notebook
- LCD Monitor
- TV
- SET-TOP BOX
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5437 | $ 0.54 |
| 10+ | $ 0.4433 | $ 4.43 |
| 30+ | $ 0.3939 | $ 11.82 |
| 100+ | $ 0.3445 | $ 34.45 |
| 500+ | $ 0.2858 | $ 142.90 |
| 1,000+ | $ 0.2703 | $ 270.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | UTQFN-10L(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5V | |
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | UTQFN-10L(1.4x1.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
Introduction
The TP3USB31 is a Low-Power, Two-Port, High-Speed, USB2.0(480Mbps) double-pole double-throw (DPDT) Analog Switch featuring an On-Resistance of 4.5Ω at VCC = 3V and a Low On Capacitance 3.7pF Typical. The TP3USB31 is compatible with the requirements of USB2.0 and the wide bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference. Break-before-make function for both parts eliminates signal disruption during switching from preventing both switches being enabled simultaneously. The TP3USB31 contains special circuitry on the switch 1/O pins for applications where the Vcc supply is powered-off (vcc = 0), which allows the device to withstand an over-voltage condition. This device is designed to minimize current consumption even when the control voltage applied to the Sel pin is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications, such as cell phones, allowing for direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers. The TP3USB31 is available in TQFN10 (1.8x1.4) and MSOP10 packages.
Features
- Cell phone, PDAs, Digital camera, Notebook, LCD Monitor, TV, SET-TOP BOX
Applications
- Cell phone
- PDAs
- Digital camera
- Notebook
- LCD Monitor
- TV
- SET-TOP BOX
C2987071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



