LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD4E1U06DCKR product image
  • TPD4E1U06DCKR thumbnail 1
  • TPD4E1U06DCKR thumbnail 2
  • TPD4E1U06DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD4E1U06DCKRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD4E1U06DCKR
LCSC Part #
C2987062
Packaging
SOT-363
Customer #
Key Attributes
TVS DIODE 5.5VWM 14VC SOT-363
Datasheetpdf iconTECH PUBLIC TPD4E1U06DCKR
In-Stock: 3,910
3,910 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.079$ 0.79
100+$ 0.0642$ 6.42
300+$ 0.0568$ 17.04
3,000+$ 0.0462$ 138.60
6,000+$ 0.0417$ 250.20
9,000+$ 0.0395$ 355.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-363
Clamping Voltage14V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Voltage - Breakdown8.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Features

AI Translation
  • Ultralow capacitance: 0.6pF typical I/O to GND
  • Ultra low leakage: nA level
  • Low operating voltage: 5.5V
  • Uni-directional TVS Diode Array
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20 kV Contact discharge: ±15 kV
    • IEC61000-4-5 (Lightning) 3.3A (8/20 μs)
    • IEC61000-4-4 (EFT) 80A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • Glucose Meter
  • Tablets
  • GPS
  • Portable Media Players