TECH PUBLIC TPAP7343D-33FS4
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPAP7343D-33FS4 |
| LCSC Part # | C2987061 |
| Package | DFN1x1-4 |
| Customer # | |
| Key Attributes | 300mA Low-Dropout Linear Regulator |
| Description | 3.3V 5.5V Positive Fixed DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1x1-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
865
865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0752 | $ 0.38 |
50+ | $ 0.0602 | $ 3.01 |
150+ | $ 0.0519 | $ 7.79 |
500+ | $ 0.0469 | $ 23.45 |
2,500+ | $ 0.0426 | $ 106.50 |
5,000+ | $ 0.0402 | $ 201.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$