LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ESDA6V8AV5 product image
  • ESDA6V8AV5 thumbnail 1
  • ESDA6V8AV5 thumbnail 2
  • ESDA6V8AV5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESDA6V8AV5

Manufacturer
TECH PUBLICAsian Brands
MPN
ESDA6V8AV5
LCSC Part #
C2987053
Packaging
SOT-5X3-5
Customer #
Key Attributes
ESD DIODE 5VWM 12VC SOT(5x3)
DatasheetTECH PUBLIC ESDA6V8AV5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,530
2,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0877$ 0.44
50+$ 0.0712$ 3.56
150+$ 0.063$ 9.45
500+$ 0.0568$ 28.40
2,500+$ 0.0481$ 120.25
4,000+$ 0.0457$ 182.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-5X3-5
Clamping Voltage12V
Operating Temperature-55℃~+150℃
Voltage - Breakdown6.5V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra low capacitance: 3.5pF(Max)
  • Ulitra low leakage: nA level
  • Low operating voltage: 5.5V
  • Low clamping voltage
  • Complies with following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV - IEC61000-4-4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • USB 2.0 and USB 3.0 Ports
  • USB OTG
  • Digital video interface(DVI)
  • Monitor and Flat Panel Displays
  • PCI Express and Serial SATA Ports
  • Gigabit Ethernet
  • IEEE 1394 firewire ports
  • Consumer products (STB, DVD, DSC, DVC...)