LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD2EUSB30ADRTR-TP product image
  • TPD2EUSB30ADRTR-TP thumbnail 1
  • TPD2EUSB30ADRTR-TP thumbnail 2
  • TPD2EUSB30ADRTR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD2EUSB30ADRTR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD2EUSB30ADRTR-TP
LCSC Part #
C2987043
Packaging
SOT(9x3)
Customer #
Key Attributes
TVS DIODE 3.3VWM 18VC SOT(9x3)
Datasheetpdf iconTECH PUBLIC TPD2EUSB30ADRTR-TP
In-Stock: 4,065
4,065 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1239$ 0.62
50+$ 0.1092$ 5.46
150+$ 0.1029$ 15.44
500+$ 0.0837$ 41.85
2,500+$ 0.0803$ 200.75
5,000+$ 0.0782$ 391.00
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT(9x3)
Clamping Voltage18V
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Voltage - Breakdown4.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • Supports USB3.0 data rates (5Gbps)
  • Ultralow capacitance: 0.4pF typical/O to GND
  • Ultralow leakage: nA level
  • Low operating voltage: 3.3V
  • Uni-directional TVS Diode Array
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±18kV
    • IEC61000-4-5 (Lightning) 3.3A (8/20μs)
    • IEC61000-4-4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • Notebooks
  • Set-top boxes
  • DVD players
  • Media players
  • Portable computers