MCC GBJ2506-BP
| Manufacturer | |
| Mfr. Part # | GBJ2506-BP |
| LCSC Part # | C2987029 |
| Package | GBJ |
| Customer # | |
| Description | 700A 1V@12.5A 25A 600V GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Package | GBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9358 | $ 0.94 |
10+ | $ 0.8452 | $ 8.45 |
30+ | $ 0.7998 | $ 23.99 |
105+ | $ 0.7658 | $ 80.41 |
495+ | $ 0.7386 | $ 365.61 |
1,500+ | $ 0.725 | $ 1087.50 |
Standard Packaging 15/Full
Tube | ||