MCC BSS84K-TP
| Manufacturer | |
| MPN | BSS84K-TP |
| LCSC Part # | C2987028 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | P-Channel, Current: 0.13A, Voltage: 60V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5.8pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 960mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.7pF | |
| RDS(on) | 7Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 37pF | |
| Gate Charge(Qg) | 2.55nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection up to 2KV (HBM)
- High-speed switching
- Moisture Sensitivity Level 1
- Halogen-free "Green" device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant (suffix "P" denotes RoHS compliant)
Applications
AI Translation
- DC/DC Power Management - Load Switch
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0397 | $ 0.79 |
| 200+ | $ 0.0315 | $ 6.30 |
| 600+ | $ 0.0269 | $ 16.14 |
| 3,000+ | $ 0.0242 | $ 72.60 |
| 9,000+ | $ 0.0218 | $ 196.20 |
| 21,000+ | $ 0.0205 | $ 430.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5.8pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 960mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.7pF | |
| RDS(on) | 7Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 37pF | |
| Gate Charge(Qg) | 2.55nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection up to 2KV (HBM)
- High-speed switching
- Moisture Sensitivity Level 1
- Halogen-free "Green" device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant (suffix "P" denotes RoHS compliant)
Applications
AI Translation
- DC/DC Power Management - Load Switch
C2987028 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



