LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC UF4006GP-TP product image
  • UF4006GP-TP thumbnail 1
  • UF4006GP-TP thumbnail 2
  • UF4006GP-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC UF4006GP-TPRoHS

Manufacturer
MPN
UF4006GP-TP
LCSC Part #
C2987027
Packaging
DO-41
Customer #
Key Attributes
Diode 800V 1A DO-41
Datasheetpdf iconMCC UF4006GP-TP
In-Stock: 4,280
4,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0928$ 1.86
200+$ 0.0865$ 17.30
600+$ 0.083$ 49.80
5,000+$ 0.0809$ 404.50
10,000+$ 0.0791$ 791.00
20,000+$ 0.0781$ 1562.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-41
Reverse Recovery Time (trr)75ns
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)800V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@1A
Reverse Leakage Current (Ir)5uA@800V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Halogen Free Available Upon Request By Adding Suffix "-HF"
  • Ultra Fast Switching Speed For High Efficiency
  • Low Leakage
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant