LRC LESDA5VAW6T1G
| Hersteller | LRCAsian Brands |
| Herst.-Teilenr. | LESDA5VAW6T1G |
| LCSC-Nr. | C2986748 |
| Verp. | SOT-363 |
| Kundennummer | |
| Hauptmerkm. | ESD DIODE 5VWM 12VC SOT-363 |
| Datenblatt | LRC LESDA5VAW6T1G |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | LRC | |
| Verp. | SOT-363 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | LRC | |
| Verp. | SOT-363 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Low capacitance 5-fold ESD protection array in the very small SOT363 plastic package designed to protect up to five transmission or data lines from the damage caused by Electrostatic Discharge (ESD).
Merkmale
KI-Übersetzung
- Uni-directional ESD protection of up to five lines
- Bi-directional ESD protection of up to four lines
- Low diode capacitance
- Low clamping voltage
- low leakage current
- IEC 61000-4-2; level 4 (ESD)
- IEC61000-4-5 (surge)
- S- Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable.
Anwendungen
KI-Übersetzung
- Cellular handsets and accessories
- Portable electronics
- Computers and peripherals
- Communications systems
- Audio and video equipment.
Nicht vorrätig
Benachrichtigen
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 20+ | $ 0.0268 | $ 0.54 |
| 200+ | $ 0.022 | $ 4.40 |
| 600+ | $ 0.0194 | $ 11.64 |
| 3,000+ | $ 0.0173 | $ 51.90 |
| 9,000+ | $ 0.0159 | $ 143.10 |
| 21,000+ | $ 0.0152 | $ 319.20 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | LRC | |
| Verp. | SOT-363 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | LRC | |
| Verp. | SOT-363 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 7.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Low capacitance 5-fold ESD protection array in the very small SOT363 plastic package designed to protect up to five transmission or data lines from the damage caused by Electrostatic Discharge (ESD).
Merkmale
KI-Übersetzung
- Uni-directional ESD protection of up to five lines
- Bi-directional ESD protection of up to four lines
- Low diode capacitance
- Low clamping voltage
- low leakage current
- IEC 61000-4-2; level 4 (ESD)
- IEC61000-4-5 (surge)
- S- Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable.
Anwendungen
KI-Übersetzung
- Cellular handsets and accessories
- Portable electronics
- Computers and peripherals
- Communications systems
- Audio and video equipment.
C2986748 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



