LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCJ188R71H272KA01D product image
  • GCJ188R71H272KA01D thumbnail 1
  • GCJ188R71H272KA01D thumbnail 2
  • GCJ188R71H272KA01D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCJ188R71H272KA01DRoHS

Manufacturer
MPN
GCJ188R71H272KA01D
LCSC Part #
C2986277
Packaging
0603
Customer #
Key Attributes
CAP CER 2.7nF 50V X7R 0603
Datasheetpdf iconmuRata GCJ188R71H272KA01D
In-Stock: 3,220
3,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0566$ 0.57
100+$ 0.0466$ 4.66
300+$ 0.0416$ 12.48
1,000+$ 0.0379$ 37.90
4,000+$ 0.0349$ 139.60
8,000+$ 0.0334$ 267.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0603
Capacitance2.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece