muRata NFZ15SG331SN11D
| Manufacturer | |
| Mfr. Part # | NFZ15SG331SN11D |
| LCSC Part # | C2986272 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 330Ω 0402 1LN |
| Description | 300mΩ 330Ω@900MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
670 
670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0652 | $ 0.65 |
100+ | $ 0.0522 | $ 5.22 |
300+ | $ 0.0457 | $ 13.71 |
1,000+ | $ 0.0408 | $ 40.80 |
5,000+ | $ 0.0369 | $ 184.50 |
10,000+ | $ 0.0349 | $ 349.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$