EVERLIGHT 19-217/R6C-AL1M2VY/6T
| Manufacturer | |
| MPN | 19-217/R6C-AL1M2VY/6T |
| LCSC Part # | C2986060 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength - Dominant | 617.5nm~633.5nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 28.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Power(Watts) | 60mW | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,945,050
1,945,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0154 | $ 0.77 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,500+ | $ 0.0105 | $ 15.75 |
| 6,000+ | $ 0.0087 | $ 52.20 |
| 24,000+ | $ 0.0082 | $ 196.80 |
| 48,000+ | $ 0.0079 | $ 379.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



