EVERLIGHT 19-21/GHC-YR1S2/4T
| Manufacturer | |
| MPN | 19-21/GHC-YR1S2/4T |
| LCSC Part # | C2986048 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 25mA 3.3V 518nm 100° Green 95mW 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Wavelength - Dominant | 520nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 112mcd~285mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 518nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 95mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 102,504
102,504 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 0.026$ 0.0247 | $ 0.05 |
| 20+ | $ 0.0226$ 0.0215 | $ 0.43 |
| 60+ | $ 0.0206$ 0.0196 | $ 1.18 |
| 200+ | $ 0.0195$ 0.0186 | $ 3.72 |
| 1,000+ | $ 0.0185$ 0.0176 | $ 17.60 |
| 2,000+ | $ 0.0179$ 0.0171 | $ 34.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Wavelength - Dominant | 520nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 112mcd~285mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 518nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 95mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



