EVERLIGHT 17-21/R6C-AP1Q2L/4T
| Manufacturer | |
| MPN | 17-21/R6C-AP1Q2L/4T |
| LCSC Part # | C2986042 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 25mA 1.7V~2.3V 632nm 140° Red 60mW 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0805 | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.7V~2.3V | |
| Wavelength - Dominant | 617.5nm~633.5nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 45mcd~112mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 170,250
170,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0199$ 0.0190 | $ 0.95 |
| 500+ | $ 0.0156$ 0.0149 | $ 7.45 |
| 1,500+ | $ 0.0133$ 0.0127 | $ 19.05 |
| 4,000+ | $ 0.0119$ 0.0114 | $ 45.60 |
| 24,000+ | $ 0.0106$ 0.0101 | $ 242.40 |
| 48,000+ | $ 0.01$ 0.0095 | $ 456.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0805 | |
| Forward Current | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.7V~2.3V | |
| Wavelength - Dominant | 617.5nm~633.5nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 45mcd~112mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



