EVERLIGHT 19-21SURC/S530-A2/4T
| Manufacturer | |
| MPN | 19-21SURC/S530-A2/4T |
| LCSC Part # | C2986009 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Forward Current | 25mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 624nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 16mcd~39mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 146,140
146,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0201$ 0.0191 | $ 0.38 |
| 200+ | $ 0.0157$ 0.0150 | $ 3.00 |
| 600+ | $ 0.0132$ 0.0126 | $ 7.56 |
| 4,000+ | $ 0.0117$ 0.0112 | $ 44.80 |
| 8,000+ | $ 0.0104$ 0.0099 | $ 79.20 |
| 20,000+ | $ 0.0098$ 0.0094 | $ 188.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Forward Current | 25mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 624nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 16mcd~39mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



