LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GL GL6009AS-8 product image
Images for reference only

GL GL6009AS-8

Manufacturer
GLAsian Brands
MPN
GL6009AS-8
LCSC Part #
C2985896
Packaging
SOIC-8
Customer #
Key Attributes
MOSFET N-CH 60V 9A SOIC-8
DatasheetGL GL6009AS-8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,695
3,695 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.2972$ 1.49
50+$ 0.2705$ 13.53
150+$ 0.259$ 38.85
500+$ 0.2447$ 122.35
2,500+$ 0.2383$ 595.75
4,000+$ 0.2345$ 938.00
Standard Packaging4000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGL
PackagingSOIC-8
Output Capacitance(Coss)270pF
Pd - Power Dissipation2.6W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)9A
Gate Threshold Voltage (Vgs(th))2.5V
RDS(on)14mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)240pF
Number1 N-channel
Input Capacitance(Ciss)2.2nF
Gate Charge(Qg)61nC@10V
Vgs±20V
TypeN-Channel

Introduction

AI Translation

The GL6009AS-8 uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. It can be used in a wide variety of applications. The package form is SOP-8, which accords with the RoHS standard.

Features

AI Translation
  • Fast Switching
  • Low Gate Charge and Rdson
  • Low Reverse transfer capacitances
  • 100% Single Pulse avalanche energy Test

Applications

AI Translation
  • Power switching application
  • Hard switched and high frequency circuits
  • Uninterruptible power supply