LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XA-9Y product image
  • HC-XA-9Y thumbnail 1
  • HC-XA-9Y thumbnail 2
  • HC-XA-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XA-9YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XA-9Y
LCSC Part #
C2985881
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.5mm SINGLE ROW XA
Datasheetpdf iconHCTL HC-XA-9Y
Custom CablesMOQ 1pc
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0482$ 0.0386$ 0.39
100+$ 0.0383$ 0.0307$ 3.07
300+$ 0.0333$ 0.0267$ 8.01
1,000+$ 0.0288$ 0.0231$ 23.10
5,000+$ 0.0258$ 0.0207$ 103.50
10,000+$ 0.0244$ 0.0196$ 196.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.