LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU SD103AW S4 product image
  • SD103AW S4 thumbnail 1
  • SD103AW S4 thumbnail 2
  • SD103AW S4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU SD103AW S4RoHS

Manufacturer
KUUAsian Brands
MPN
SD103AW S4
LCSC Part #
C2985583
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123
Datasheetpdf iconKUU SD103AW S4
In-Stock: 5,600
5,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0083$ 0.42
500+$ 0.0064$ 3.20
3,000+$ 0.0057$ 17.10
6,000+$ 0.0051$ 30.60
24,000+$ 0.0045$ 108.00
51,000+$ 0.0042$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerKUU
PackagingSOD-123
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified350mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece