TMI TMI8260SP
| Manufacturer | TMIAsian Brands |
| MPN | TMI8260SP |
| LCSC Part # | C2985070 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | H-Bridge DC Motor Driver |
| Datasheet | TMI TMI8260SP |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 600uA | |
| Output Current | 4A | |
| Peak Current | 8A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 600uA | |
| Output Current | 4A | |
| Peak Current | 8A | |
| RDS(on) | - |
Introduction
The TMI8260 is a DC bidirectional motor driver, suitable for medium and large current motors. The two logic input terminals(IN1/IN2) are used as the input of PWM control mode to control the direction of current flow through the H-bridge, and hence the direction of rotation of a DC motor. This circuit has good anti-interference, tiny standby current, ultra-low output internal resistance, using BCD process, strong withstand voltage, and strong reverse surge current capability to release inductive load. The package form of TMI8260SP is SOP8, and the package form for TMI8260DP is DIP8, both comply with ROHS specifications, and the lead frame is 100% lead-free.
Features
- H-Bridge DC Motor Driver
- 3.0-V to 18-V Operating Supply Voltage Range
- Low Power Standby Mode
- High Output Current Capability
- SOP8: 4.0-A DC, 8-A Peak
- DIP8: 5.5-A DC, 13-A Peak
- Rdson (HS+LS):
- SOP8: 90~95 m
- DIP8: 80~85m
- Protection Features
- VCC Undervoltage Lockout (UVLO)
- Overcurrent Protection (OCP)
- Thermal Shutdown (TSD)
- Integrated Fast Stop Function
- Package and Footprint:
- SOP8 (TMI8260SP)
- DIP8 (TMI8260DP)
Applications
- Electronic locks
- Electric toys
- Massager
- Robots
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.436 | $ 2.18 |
| 50+ | $ 0.354 | $ 17.70 |
| 150+ | $ 0.318 | $ 47.70 |
| 500+ | $ 0.2737 | $ 136.85 |
| 3,000+ | $ 0.2541 | $ 762.30 |
| 6,000+ | $ 0.2426 | $ 1455.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 600uA | |
| Output Current | 4A | |
| Peak Current | 8A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 600uA | |
| Output Current | 4A | |
| Peak Current | 8A | |
| RDS(on) | - |
Introduction
The TMI8260 is a DC bidirectional motor driver, suitable for medium and large current motors. The two logic input terminals(IN1/IN2) are used as the input of PWM control mode to control the direction of current flow through the H-bridge, and hence the direction of rotation of a DC motor. This circuit has good anti-interference, tiny standby current, ultra-low output internal resistance, using BCD process, strong withstand voltage, and strong reverse surge current capability to release inductive load. The package form of TMI8260SP is SOP8, and the package form for TMI8260DP is DIP8, both comply with ROHS specifications, and the lead frame is 100% lead-free.
Features
- H-Bridge DC Motor Driver
- 3.0-V to 18-V Operating Supply Voltage Range
- Low Power Standby Mode
- High Output Current Capability
- SOP8: 4.0-A DC, 8-A Peak
- DIP8: 5.5-A DC, 13-A Peak
- Rdson (HS+LS):
- SOP8: 90~95 m
- DIP8: 80~85m
- Protection Features
- VCC Undervoltage Lockout (UVLO)
- Overcurrent Protection (OCP)
- Thermal Shutdown (TSD)
- Integrated Fast Stop Function
- Package and Footprint:
- SOP8 (TMI8260SP)
- DIP8 (TMI8260DP)
Applications
- Electronic locks
- Electric toys
- Massager
- Robots
C2985070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



