LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
hengjiaxing HT7540 product image
  • HT7540 thumbnail 1
  • HT7540 thumbnail 2
  • HT7540 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hengjiaxing HT7540RoHS

Manufacturer
hengjiaxingAsian Brands
MPN
HT7540
LCSC Part #
C2984881
Packaging
SOT-23-3
Customer #
Key Attributes
IC REG LINEAR 5V 100mA SOT-23-3
Datasheetpdf iconhengjiaxing HT7540
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.0311$ 0.31
100+$ 0.0356$ 0.0250$ 2.50
300+$ 0.0313$ 0.0220$ 6.60
3,000+$ 0.0252$ 0.0177$ 53.10
6,000+$ 0.0226$ 0.0159$ 95.40
9,000+$ 0.0213$ 0.0150$ 135.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturerhengjiaxing
PackagingSOT-23-3
Output Voltage5V
Number of Outputs1
Operating Temperature-25℃~+70℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage18V
Output TypeFixed
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HT75XX series are high-voltage LDO regulators fabricated using CMOS technology, with a maximum input voltage of 18V and an output voltage range of 2.0V ~ 5.0V. Key features include high-accuracy output voltage, ultra-low quiescent current, and ultra-low dropout voltage.

Features

AI Translation
  • Low power consumption: 3μA
  • Low dropout voltage: typical 0.1V
  • Low temperature drift: typical 50 ppm/℃
  • High input voltage: up to 18V
  • High-accuracy output voltage: ±3% tolerance
  • Package types: TO-92, SOT89-3, SOT23-3

Applications

AI Translation
  • Battery and other power supply equipment
  • Various communication devices
  • Audio/video equipment
  • Security surveillance equipment