FUXINSEMI MCR100-8-23
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | MCR100-8-23 |
| LCSC Part # | C2984760 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | 600V 0.8A SOT-23(TO-236) |
| Description | 600V 0.8A Surface Mount SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,020
3,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0299 $ 0.0270 | $ 0.27 |
100+ | $ 0.0232 $ 0.0209 | $ 2.09 |
300+ | $ 0.0194 $ 0.0175 | $ 5.25 |
3,000+ | $ 0.0181 $ 0.0163 | $ 48.90 |
6,000+ | $ 0.0161 $ 0.0145 | $ 87.00 |
9,000+ | $ 0.0151 $ 0.0136 | $ 122.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$