LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR06DTBV0330 product image
  • AR06DTBV0330 thumbnail 1
  • AR06DTBV0330 thumbnail 2
  • AR06DTBV0330 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR06DTBV0330RoHS

Manufacturer
VikingAsian Brands
MPN
AR06DTBV0330
LCSC Part #
C2984400
Packaging
1206
Customer #
Key Attributes
RES 33Ω ±0.5% 250mW 1206
Datasheetpdf iconViking AR06DTBV0330
In-Stock: 6,110
6,110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0629$ 0.63
100+$ 0.0504$ 5.04
300+$ 0.0441$ 13.23
1,000+$ 0.0394$ 39.40
5,000+$ 0.0356$ 178.00
10,000+$ 0.0337$ 337.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Resistance33Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece