MICRONE ME6301C33M5G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME6301C33M5G |
| LCSC Part # | C2983860 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | MICRONE ME6301C33M5G |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge | |
| Output Type | Fixed |
Introduction
The ME6301 is an ultra-low noise, high PSRR LDO linear regulator capable of delivering 250mA output current. When used with 1μF input and 1μF output ceramic capacitors, it achieves excellent noise performance without additional noise bypass capacitors, saving board space. The device is suitable for noise-sensitive applications such as high-performance analog circuits. The output can be disabled via the on-chip enable pin, with 0μA shutdown current consumption. The device integrates soft-start, thermal protection, and current limiting protection, housed in compact DFN1×1-4 and SOT23-5 packages.
Features
- High ripple rejection ratio: 98dB@1KHz (output current = 20mA)
- Low noise: 10μV RMS
- Operating voltage range: 1.9V~5.5V
- Output voltage range: 1.2V~5.0V
- Maximum output current: 250mA (input voltage = 4.3V, output voltage = 3.3V)
- Low dropout: 124mV@ output current = 250mA
- High output accuracy: ±1%
- Low quiescent current: 18μA (typical)
- Shutdown current: 0μA (typical)
- Built-in thermal protection and current limiting protection
Applications
- A/D and D/A converter power supply
- Camera modules
- Audio codecs
- Precision analog circuits
- RF products
- Battery-powered devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1235 | $ 0.62 |
| 50+ | $ 0.0975 | $ 4.88 |
| 150+ | $ 0.0844 | $ 12.66 |
| 500+ | $ 0.0747 | $ 37.35 |
| 3,000+ | $ 0.0668 | $ 200.40 |
| 6,000+ | $ 0.0629 | $ 377.40 |
| 9,000+ | $ 0.0621 | $ 558.90 |
| 21,000+ | $ 0.0616 | $ 1293.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge | |
| Output Type | Fixed |
Introduction
The ME6301 is an ultra-low noise, high PSRR LDO linear regulator capable of delivering 250mA output current. When used with 1μF input and 1μF output ceramic capacitors, it achieves excellent noise performance without additional noise bypass capacitors, saving board space. The device is suitable for noise-sensitive applications such as high-performance analog circuits. The output can be disabled via the on-chip enable pin, with 0μA shutdown current consumption. The device integrates soft-start, thermal protection, and current limiting protection, housed in compact DFN1×1-4 and SOT23-5 packages.
Features
- High ripple rejection ratio: 98dB@1KHz (output current = 20mA)
- Low noise: 10μV RMS
- Operating voltage range: 1.9V~5.5V
- Output voltage range: 1.2V~5.0V
- Maximum output current: 250mA (input voltage = 4.3V, output voltage = 3.3V)
- Low dropout: 124mV@ output current = 250mA
- High output accuracy: ±1%
- Low quiescent current: 18μA (typical)
- Shutdown current: 0μA (typical)
- Built-in thermal protection and current limiting protection
Applications
- A/D and D/A converter power supply
- Camera modules
- Audio codecs
- Precision analog circuits
- RF products
- Battery-powered devices
C2983860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ME6215C33M5G | MICRONE | Similar | SOT-23-5 | 53,720 | $ 0.0916 | ||
| ME6230C33M5G | MICRONE | Similar | SOT-23-5 | 5,830 | $ 0.0623 | ||
| ME6231C33M5G | MICRONE | Similar | SOT-23-5 | 57,880 | $ 0.0761 | ||
| ME6212C33M5G | MICRONE | Similar | SOT-23-5 | 75,590 | $ 0.0459 | ||
| ME6211C33M5G-N | MICRONE | Similar | SOT-23-5 | 82,690 | $ 0.0603 |



