LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DGD0211CWT-7 product image
  • DGD0211CWT-7 thumbnail 1
  • DGD0211CWT-7 thumbnail 2
  • DGD0211CWT-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DGD0211CWT-7RoHS

Manufacturer
MPN
DGD0211CWT-7
LCSC Part #
C2983695
Packaging
TSOT-25
Customer #
Key Attributes
IC GATE DRVR LOW SIDE TSOT-25
Datasheetpdf iconDIODES DGD0211CWT-7
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6487$ 0.65
10+$ 0.5235$ 5.24
30+$ 0.4617$ 13.85
100+$ 0.4$ 40.00
500+$ 0.3626$ 181.30
1,000+$ 0.3447$ 344.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerDIODES
PackagingTSOT-25
Input Logic Level - Low-
Low Level Delay Time35ns
High Level Delay Time35ns
Quiescent Current50uA
Input Logic Level - High-
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output Low(IOL)1.8A
Rise Time15ns
Fall Time15ns
Features-;-
Current - Output High(IOH)1.9A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DGD0211C single high speed / low side MOSFET and IGBT driver is capable of driving 1.9A of peak current. The DGD0211C logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. The DGD0211C provides non- inverting and inverting inputs. Because of fast propagation times of 35ns typical and rise/fall times of 15ns typical, the DGD0211C is well suited for high speed applications like switch mode power supplies and PFC circuits. The DGD0211C is offered in TSOT25 package and the operating temperature extends from - 40°C to +125°C

Features

AI Translation
  • Efficient Low Cost Solution for Driving MOSFETs and IGBTs
  • Wide Supply Voltage Operating Range: 4.5V to 18V
  • 1.9A Source / 1.8A Sink Output Current Capability
  • Non- Inverting and Inverting Input Configuration
  • Fast Propagation Delay (35ns Typ)
  • Fast Rise and Fall Times (15ns Typ)
  • Logic Input (IN, IN*) 3.3V Capability
  • Extended Temperature Range: - 40°C to +125°C
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • DC- DC Converters
  • Line Drivers
  • Motor Controls
  • Switch Mode Power Supplies