SILICON LABS SI4431-B1-FMR
| Manufacturer | |
| Mfr. Part # | SI4431-B1-FMR |
| LCSC Part # | C2983492 |
| Package | QFN-20(4x4) |
| Customer # | |
| Key Attributes | ISM Transceiver |
| Description | 256Kbps -121dBm 240MHz~930MHz 1.8V~3.6V QFN-20(4x4) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-20(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,182 
1,182
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2351 | $ 3.24 |
10+ | $ 2.7878 | $ 27.88 |
30+ | $ 2.5216 | $ 75.65 |
100+ | $ 2.2523 | $ 225.23 |
500+ | $ 2.1295 | $ 1064.75 |
1,000+ | $ 2.0728 | $ 2072.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$