SOSET 25M 16PF 30PPM
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | 25M 16PF 30PPM |
| LCSC Part # | C2983436 |
| Package | HC-49S-SMD-2P-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 16pF SMD |
| Description | 16pF HC-49S-SMD-2P-Mini Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | HC-49S-SMD-2P-Mini |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0457 | $ 0.46 |
100+ | $ 0.0361 | $ 3.61 |
300+ | $ 0.0313 | $ 9.39 |
3,000+ | $ 0.028 | $ 84.00 |
6,000+ | $ 0.0251 | $ 150.60 |
9,000+ | $ 0.0236 | $ 212.40 |
Standard Packaging 3000/Full
Reel | ||