SHARP PC923LRNSZ0F
| Manufacturer | |
| Mfr. Part # | PC923LRNSZ0F |
| LCSC Part # | C2983163 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | PHOTOCOUPLER |
| Description | 35V 1.5A 5V 1.8V 15V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | SHARP | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
145
145
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1251 | $ 1.13 |
10+ | $ 0.9207 | $ 9.21 |
50+ | $ 0.8193 | $ 40.97 |
100+ | $ 0.7179 | $ 71.79 |
500+ | $ 0.6583 | $ 329.15 |
1,000+ | $ 0.6278 | $ 627.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$