SHARP PC123X2YUP1B
| Manufacturer | |
| Mfr. Part # | PC123X2YUP1B |
| LCSC Part # | C2983154 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV TRANS SMD-4P |
| Description | 50mA 100mV@20mA,1mA 80V 6V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3335 | $ 0.33 |
10+ | $ 0.258 | $ 2.58 |
30+ | $ 0.2248 | $ 6.74 |
100+ | $ 0.1841 | $ 18.41 |
500+ | $ 0.166 | $ 83.00 |
1,000+ | $ 0.1554 | $ 155.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$