PROD Tech PSPMAA0605H-680M-IGF
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAA0605H-680M-IGF |
| LCSC Part # | C2983094 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2A 256mΩ SMD,6.6x7.1mm |
| Description | 1.5A 68uH ±20% 256mΩ 2A SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20,620 
20,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1432 $ 0.1361 | $ 0.68 |
50+ | $ 0.11 $ 0.1045 | $ 5.23 |
250+ | $ 0.0909 $ 0.0864 | $ 21.60 |
500+ | $ 0.0765 $ 0.0727 | $ 36.35 |
2,500+ | $ 0.0725 $ 0.0689 | $ 172.25 |
5,000+ | $ 0.0701 $ 0.0666 | $ 333.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$