PROD Tech PSPHAQ127-121M
| Manufacturer | PROD TechAsian Brands |
| MPN | PSPHAQ127-121M |
| LCSC Part # | C2983074 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 120uH 2A 250mΩ SMD,12x12mm |
| Datasheet | PROD Tech PSPHAQ127-121M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 2A |
Help & FeedbackShow similar products (0) >
In-Stock: 335
335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2753$ 0.2616 | $ 1.31 |
| 50+ | $ 0.2174$ 0.2066 | $ 10.33 |
| 150+ | $ 0.1927$ 0.1831 | $ 27.47 |
| 500+ | $ 0.1569$ 0.1491 | $ 74.55 |
| 2,500+ | $ 0.1431$ 0.1360 | $ 340.00 |
| 5,000+ | $ 0.1348$ 0.1281 | $ 640.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 2A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 2A |
Help & FeedbackShow similar products (0) >
C2983074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



