PROD Tech PWCWAQ2012F-470KTT
| Manufacturer | PROD TechAsian Brands |
| MPN | PWCWAQ2012F-470KTT |
| LCSC Part # | C2983048 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 47uH 160mA 4.42Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | 0805 | |
| Current Rating | 160mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 4.42Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0835$ 0.0794 | $ 0.40 |
| 50+ | $ 0.066$ 0.0627 | $ 3.14 |
| 150+ | $ 0.0573$ 0.0545 | $ 8.18 |
| 500+ | $ 0.0507$ 0.0482 | $ 24.10 |
| 2,000+ | $ 0.0455$ 0.0433 | $ 86.60 |
| 4,000+ | $ 0.0428$ 0.0407 | $ 162.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | 0805 | |
| Current Rating | 160mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 4.42Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



