LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0325B6801T5F product image
  • TC0325B6801T5F thumbnail 1
  • TC0325B6801T5F thumbnail 2
  • TC0325B6801T5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0325B6801T5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0325B6801T5F
LCSC Part #
C2982989
Packaging
0603
Customer #
Key Attributes
RES 6.8kΩ ±0.1% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0325B6801T5F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0255$ 0.51
200+$ 0.0196$ 3.92
600+$ 0.0163$ 9.78
5,000+$ 0.0143$ 71.50
10,000+$ 0.0126$ 126.00
20,000+$ 0.0117$ 234.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece