Saiya Sensor SY-CH4-24BPM
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-CH4-24BPM |
| LCSC Part # | C2982919 |
| Package | TO-39-4 |
| Customer # | |
| Key Attributes | SENSOR TEMP -30℃~+100℃ TO-39-4 |
| Description | Temperature Sensor -30℃~+100℃ TO-39-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Package | TO-39-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
57 
57
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7944 $ 3.2253 | $ 3.23 |
10+ | $ 3.2286 $ 2.7444 | $ 27.44 |
50+ | $ 2.8922 $ 2.4584 | $ 122.92 |
100+ | $ 2.5512 $ 2.1686 | $ 216.86 |
500+ | $ 2.3943 $ 2.0352 | $ 1017.60 |
1,000+ | $ 2.3234 $ 1.9749 | $ 1974.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$