XCH CL03-15C
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | CL03-15C |
| LCSC Part # | C2982880 |
| Package | Through Hole,D4.5xL15mm |
| Customer # | |
| Key Attributes | DIODE STANDARD 15kV 100mA Through Hole D4.5xL15mm |
| Description | Diode 15kV 100mA Through Hole D4.5xL15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | XCH | |
| Package | Through Hole,D4.5xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
244 
244
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9192 $ 0.8273 | $ 0.83 |
10+ | $ 0.7432 $ 0.6689 | $ 6.69 |
30+ | $ 0.6559 $ 0.5904 | $ 17.71 |
200+ | $ 0.55 $ 0.4950 | $ 99.00 |
400+ | $ 0.497 $ 0.4473 | $ 178.92 |
1,000+ | $ 0.4705 $ 0.4235 | $ 423.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$