KNSCHA KNM2220UF10V149EC0050
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | KNM2220UF10V149EC0050 |
| LCSC Part # | C2982820 |
| Package | SMD,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 10V SMD |
| Description | 220uF ±20% 10V SMD,D6.3xL7mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D6.3xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,945 
7,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2061 $ 0.1958 | $ 0.98 |
50+ | $ 0.1656 $ 0.1574 | $ 7.87 |
150+ | $ 0.1483 $ 0.1409 | $ 21.14 |
1,000+ | $ 0.1266 $ 0.1203 | $ 120.30 |
2,000+ | $ 0.117 $ 0.1112 | $ 222.40 |
5,000+ | $ 0.1112 $ 0.1057 | $ 528.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$