VISHAY SD103B-TR
| Manufacturer | |
| MPN | SD103B-TR |
| LCSC Part # | C2982815 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon Schottky barrier device protected by PN junction guard ring
- Low forward voltage drop and fast switching characteristics
- Suitable for use as steering, biasing, and coupling diodes in MOS device protection, fast switching, and low logic level applications
- Applicable for click suppression, high-efficiency full-wave bridges in telephone subsets, and blocking diodes in rechargeable low-voltage battery systems
- Available in SOD-123, SOD-323, and MiniMELF packages
- Suitable for general-purpose applications
Applications
AI Translation
- HF - detector
- Protection circuit
- Small battery charger
- AC/DC, DC/DC converters
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0768 | $ 0.38 |
| 50+ | $ 0.0752 | $ 3.76 |
| 150+ | $ 0.0741 | $ 11.12 |
| 500+ | $ 0.073 | $ 36.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon Schottky barrier device protected by PN junction guard ring
- Low forward voltage drop and fast switching characteristics
- Suitable for use as steering, biasing, and coupling diodes in MOS device protection, fast switching, and low logic level applications
- Applicable for click suppression, high-efficiency full-wave bridges in telephone subsets, and blocking diodes in rechargeable low-voltage battery systems
- Available in SOD-123, SOD-323, and MiniMELF packages
- Suitable for general-purpose applications
Applications
AI Translation
- HF - detector
- Protection circuit
- Small battery charger
- AC/DC, DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



