Leadtrend LD5535E1GL
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD5535E1GL |
| LCSC Part # | C2982788 |
| Packaging | SOT-26-6 |
| Customer # | |
| Key Attributes | Green-Mode PwM Controller with Frequency Swapping and Integrated Protections |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;EMI optimization (spread spectrum);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Short Circuit Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | CCM | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;EMI optimization (spread spectrum);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Short Circuit Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | CCM | |
| Feedback System | Secondary-Side Feedback |
Introduction
The LD5535E1/A1 is built-in with several functions, protection and EMI-improved solution in a tiny package. It takes less components counts or circuit space, especially ideal for those total solutions of low cost. The implemented functions include low startup current, green-mode power-saving operation, leading-edge blanking of the current sensing and internal slope compensation. It also features more protections like OLP (Over Load Protection), OTP (Over Temperature Protection) and OVP (Over Voltage Protection) to prevent circuit damage occurred under abnormal conditions. Furthermore, the frequency swapping function is to reduce the noise level and thus helps the power circuit designers to easily deal with the EMI filter design by spending minimum amount of component cost and developing time.
Features
- High-Voltage CMOS Process with Excellent ESD protection
- Very Low Startup Current (<3μA)
- Current Mode Control
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Internal Frequency Swapping, Slop Compensation
- OVP (Over Voltage Protection) on VCC and CS Pin
- OTP (Over Temperature Protection) through a NTC
- OLP (Over Load Protection)
- OSCP (Output Short Circuit Protection)
- 250mA/-500mA Driving Capability
Applications
- Switching AC/DC Adaptor and Battery Charger
- Open Frame Switching Power Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2112 | $ 1.06 |
| 50+ | $ 0.1695 | $ 8.48 |
| 150+ | $ 0.1516 | $ 22.74 |
| 500+ | $ 0.1293 | $ 64.65 |
| 3,000+ | $ 0.1136 | $ 340.80 |
| 6,000+ | $ 0.1076 | $ 645.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;EMI optimization (spread spectrum);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Short Circuit Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | CCM | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOT-26-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.5V~26.5V | |
| Topology | Flyback | |
| Features | Light load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;EMI optimization (spread spectrum);Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Short Circuit Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 81% | |
| Working Mode | CCM | |
| Feedback System | Secondary-Side Feedback |
Introduction
The LD5535E1/A1 is built-in with several functions, protection and EMI-improved solution in a tiny package. It takes less components counts or circuit space, especially ideal for those total solutions of low cost. The implemented functions include low startup current, green-mode power-saving operation, leading-edge blanking of the current sensing and internal slope compensation. It also features more protections like OLP (Over Load Protection), OTP (Over Temperature Protection) and OVP (Over Voltage Protection) to prevent circuit damage occurred under abnormal conditions. Furthermore, the frequency swapping function is to reduce the noise level and thus helps the power circuit designers to easily deal with the EMI filter design by spending minimum amount of component cost and developing time.
Features
- High-Voltage CMOS Process with Excellent ESD protection
- Very Low Startup Current (<3μA)
- Current Mode Control
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Internal Frequency Swapping, Slop Compensation
- OVP (Over Voltage Protection) on VCC and CS Pin
- OTP (Over Temperature Protection) through a NTC
- OLP (Over Load Protection)
- OSCP (Output Short Circuit Protection)
- 250mA/-500mA Driving Capability
Applications
- Switching AC/DC Adaptor and Battery Charger
- Open Frame Switching Power Supply
C2982788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



